text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC14DR2G

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC14DR2G is a hex inverter with schmitt trigger inputs, available in SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.265
100
$0.235
250
$0.205
500+
$0.185
Product Variant Information section