text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV74AC14DTR2G

74AC Series 2 to 6 V SMT Hex Inverter Schmitt Trigger - TSSOP-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$467.50
USD
Quantity
Web Price
2,500
$0.187
5,000
$0.186
7,500
$0.184
10,000+
$0.184
Product Variant Information section