
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
TSSOP-5
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 3,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000 | $0.0756 |
6,000 | $0.0672 |
9,000 | $0.0669 |
15,000 | $0.0664 |
30,000+ | $0.0658 |
Attributes
Attributes Table
Logic Circuit | Buffer/Line Driver |
Family | LV/U/X/XT |
No of Functions / Channels | 1 |
Output Characteristics | 3-ST |
Supply Voltage-Nom | 1.6V to 5.5V |
Power Dissipation | 0.25W |
Propagation Delay | 3.6ns |
Operating Temperature | -40°C to +125°C |
Capacitance | 1.5pF |
No of Inputs | 1 |
No of Outputs | Single |
High Level Output Current | -8mA |
Low Level Output Current | 8mA |
No of Pins | 5 |
Quiescent Current | 1µA |