text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.106
20,000+ $0.092
Total:

$1,060.00

USD
Attributes
Attributes Table
Logic Circuit Buffer/Line Driver
Family LV/U/X/XT
No of Functions / Channels 1
Output Characteristics 3-ST
Supply Voltage-Nom 1.6V to 5.5V
Power Dissipation 0.25W
Propagation Delay 3.6ns
Operating Temperature -40°C to +125°C
Capacitance 1.5pF
No of Inputs 1
No of Outputs Single
High Level Output Current -8mA
Low Level Output Current 8mA
No of Pins 5
Quiescent Current 1µA