text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV244ATPWJ

74LV Series 5.5 V 70 mA 500 mW 3 State Octal Buffer/Line Driver - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 70mA
Power Dissipation: 500mW
Propagation Delay: 18ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: 16mA
Low Level Output Current: 16mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$375.00
USD
Quantity
Web Price
2,500
$0.15
5,000
$0.149
7,500
$0.148
10,000+
$0.147
Product Variant Information section