text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

74LVX32M

74LVX Series 3.6 V Surface Mount Low Voltage Quad 2-Input OR Gate - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVX32M is a Quad 2-input OR gate. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems. Available in SOIC-14 package.

Features:

  • Input voltage level translation from 5 V to 3 V
  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
4,400
Multiple Of:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
1,100
$0.25
3,300
$0.24
4,400
$0.225
11,000
$0.215
16,500+
$0.205
Product Variant Information section