
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
SOT-23-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 6,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000+ | $0.285 |
Attributes
Attributes Table
Logic Circuit | Buffer |
No of Functions / Channels | 2 |
Output Characteristics | 3-ST |
Supply Voltage-Nom | 4.5V to 5.5V |
Features and Applications
The 74V2T126STR is a part of 74V2T126 series Logic Gates. It has an operating voltage ranging from 4.5 V to 5.5 V and it comes in SOT-23 Packaging.
The 74V2T126 is an advanced high-speed CMOS DUAL BUS BUFFER fabricated with sub-micron silicon gate and double-layer metal wiring C2MOS technology.
Power down protection is provided on all inputs and outputs and 0 to 7 V can be accepted on inputs with no regard to the supply voltage. This device can be used to interface 3 V to 5 V systems and it is ideal for portable applications like personal digital assistant, camcorder and all battery-powered equipment.
Features:
- High Speed: tPD = 12ns (TYP.) at VCC = 5V
- Low power dissipation:
- ICC = 1µA(MAX.) at TA=25°C
- Compatable with TTL Output:
- VIH = 2V (MIN), VIL = 0.8V (MAX)
- Power Down Protection on Inputs
- Symmetrical Output Impedence:
- |IOH| = IOL= 4mA (MIN)
- Balanced Propogation Delays:
- tPLH @ tPHL
- Operating Voltage Range:
- VCC(OPR) = 4.5V to 5.5V
- Improved Latch-up immunity