text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 153,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0991
6,000 $0.0874
9,000 $0.0869
15,000+ $0.0862
Total:

$297.30

USD
Attributes
Attributes Table
Logic Circuit Buffer
No of Functions / Channels 2
Supply Voltage-Nom 5V
Features and Applications

The NL27WZ125 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active−Low
  • Replacement for NC7WZ125
  • Chip Complexity = 72 FETs
  • Pb−Free Package is Available