text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 101,879

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.345
250 $0.0986
500 $0.0849
750 $0.0778
1,500+ $0.0669
Total:

$0.69

USD
Attributes
Attributes Table
Logic Circuit Inverter
No of Functions / Channels 2
Supply Voltage-Nom 1.65V to 5.5V
Power Dissipation 0.19W
Propagation Delay 3.2ns
Operating Temperature -55°C to +125°C
Capacitance 2.5pF
No of Inputs 2
No of Outputs Dual
High Level Output Current -32mA
Low Level Output Current 32mA
Quiescent Current 1µA
Moisture Sensitivity Level 1
Features and Applications

The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals.

The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Key Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 72
  • Pb−Free Packages are Available