text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC08D,652

74HC Series 6 V Surface Mount High Speed Quad 2-Input AND Gate - SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC08D,652 is a Part of 74HC Series 6 V, Surface Mount High-speed Si-gate CMOS Quad 2-Input AND Gate. Operating temperature ranges from -40°C to 125°C and available in SOIC-14 Surface Mount Package.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 to +85 °C and -40 to +125 °C

 

 

Pricing Section
Stock:
20,748
Minimum Order:
57
Multiple Of:
57
On Order:
0
Factory Stock:Factory Stock:
0
Total
$7.81
USD
Quantity
Web Price
57
$0.137
1,140
$0.0958
2,280
$0.0925
7,125
$0.0873
14,250+
$0.0843
Product Variant Information section