text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC132BQ-Q100X

74HC Series 6 V 5.2 mA Quad 2-Input NAND Schmitt Trigger - DHVQFN-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 10ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,179.00
USD
Quantity
Web Price
3,000
$0.137
6,000
$0.131
12,000
$0.124
15,000
$0.118
45,000+
$0.112
Product Variant Information section