text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4071BT,653

4071BT Series 3 to 15 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Power Dissipation: 500mW
Propagation Delay: 20ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4071BT,653 is a quad 2-input OR gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD , VSS , or another input. It is also suitable for use over both the industrial (40 °C to +85 °C) and automotive (40 °C to +125 °C) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Operates across the automotive temperature range from 40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Automotive and industrial

Pricing Section
Stock:
22,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$300.00
USD
Quantity
Web Price
2,500
$0.12
7,500
$0.0993
10,000
$0.0987
25,000
$0.0968
37,500+
$0.096
Product Variant Information section