text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

MC14093BDR2G

MC14093B Series 18 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 18V
Power Dissipation: 500mW
Propagation Delay: 250ns
Operating Temperature: -65°C to +150°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4.2mA
Low Level Output Current: 2.25mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14093B Schmitt trigger is constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14093B may be used in place of the MC14011B quad 2−input NAND gate for enhanced noise immunity or to “square up” slowly changing waveforms.

Key Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Compatible with CD4093
  • Can be Used to Replace MC14011B
  • Independent Schmitt−Trigger at each Input
  • Pb−Free Packages are Available
Pricing Section
Stock:
87,377
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.38
50
$0.21
100
$0.189
250
$0.164
500+
$0.148