text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC02DR2G

MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC02DR2G is a Quad 2-Input NOR Gate available in SOIC-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • ACT02 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.245
100
$0.215
250
$0.184
500+
$0.163
Product Variant Information section