text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 7,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.073
5,000 $0.061
10,000 $0.06
12,500 $0.059
37,500+ $0.058
Total:

$457.50

USD
Attributes
Attributes Table
Logic Circuit AND Gate
No of Functions / Channels 4
Supply Voltage-Nom 2V to 6V
Features and Applications

The MC74HC08ADR2G is a High-Performance CMOS Quad 2-Input AND Gate available in SOIC-14 pin surface mount package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 24 FETs or 6 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant