text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 15,000
Multiple Of: 3,000
Quantity Web Price
15,000+ $0.0296
Total:

$444.00

USD
Attributes
Attributes Table
Logic Circuit NOR Gate
No of Functions / Channels 1
Supply Voltage-Nom 4.5V to 5.5V
Power Dissipation 250mW
Propagation Delay 4.9ns
Operating Temperature -40°C to +125°C
Capacitance 1.5pF
No of Inputs 2
No of Outputs Single
High Level Output Current -8mA
Low Level Output Current 8mA
No of Pins 5
Quiescent Current 1µA
Moisture Sensitivity Level 1