text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 9,000
Multiple Of: 3,000
Quantity Web Price
9,000+ $0.0579
Total:

$521.10

USD
Attributes
Attributes Table
Logic Circuit NAND Gate
No of Functions / Channels 1
Supply Voltage-Nom 0.8V to 3.6V
Power Dissipation 250mW
Propagation Delay 4.3ns
Operating Temperature -40°C to +125°C
Capacitance 0.8pF
No of Inputs 2
No of Outputs Single
High Level Output Current -4mA
Low Level Output Current 4mA
No of Pins 5
Quiescent Current 0.5µA
Moisture Sensitivity Level 1
Features and Applications

The 74AUP1G00GW,125 is a single 2-input NAND Gate with very low static and dynamic power consumption across the entire Vcc range from 0.8 to 3.6 V.

Features and Benefits:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
  • JESD8-12 (0.8 V to 1.3 V)
  • JESD8-11 (0.9 V to 1.65 V)
  • JESD8-7 (1.2 V to 1.95 V)
  • JESD8-5 (1.8 V to 2.7 V)
  • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
  • HBM JESD22-A114F Class 3A exceeds 5000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other hand-held, power-sensitive applications 

View the 74AUP Series of NAND Gate