text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0899
10,000 $0.0809
15,000 $0.0728
20,000 $0.0656
25,000+ $0.059
Total:

$449.50

USD
Attributes
Attributes Table
Logic Circuit AND Gate
No of Functions / Channels 1
Supply Voltage-Nom 0.8V to 3.6V
Power Dissipation 250mW
Propagation Delay 4.2ns
Operating Temperature -40°C to +125°C
Capacitance 0.8pF
No of Inputs 2
No of Outputs Single
High Level Output Current -4mA
Low Level Output Current 4mA
No of Pins 6
Quiescent Current 0.5µA
Moisture Sensitivity Level 1
Features and Applications

The 74AUP1G08GM,115 is a single 2-input AND Gate with very low static and dynamic power consumption across the entire Vcc range from 0.8 V to 3.6 V.

Features and Benefits:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
  • JESD8-12 (0.8 V to 1.3 V)I
  • JESD8-11 (0.9 V to 1.65 V)
  • JESD8-7 (1.2 V to 1.95 V)
  • JESD8-5 (1.8 V to 2.7 V)
  • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
  • HBM JESD22-A114F Class 3A exceeds 5000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption: ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other hand-held, power-sensitive applications