text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV1T02GXH

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - X2SON-5

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.6V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Mounting Method: Surface Mount
Pricing Section
Stock
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$931.00
USD
Quantity
Web Price
10,000
$0.0931
20,000+
$0.0922
Product Variant Information section