text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0893
6,000 $0.0884
9,000 $0.0879
15,000+ $0.0872
Total:

$267.90

USD
Attributes
Attributes Table
Logic Circuit Exclusive OR GATE
No of Functions / Channels 1
Supply Voltage-Nom 1.6V to 5.5V
Power Dissipation 250mW
Propagation Delay 3.9ns
Operating Temperature -40°C to +125°C
Capacitance 1.5pF
No of Inputs 2
No of Outputs Single
High Level Output Current -8mA
Low Level Output Current 8mA
No of Pins 5
Quiescent Current 1µA
Moisture Sensitivity Level 1