
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 3,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000+ | $1.30 |
Attributes
Attributes Table
Logic Circuit | NAND Gate |
No of Functions / Channels | 1 |
Supply Voltage-Nom | 1.65V to 5.5V |