text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT08DFT1G

Single 2-Input AND Gate / CMOS Logic Level Shifter Surface Mount - SOT-353

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
3,000
Multiple Of:
3,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$135.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.045
9,000
$0.0349
15,000
$0.0344
30,000
$0.0338
60,000+
$0.0331
Product Variant Information section