text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,150

On Order: 0
Factory Stock:Factory Stock: 30,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.285
250 $0.0774
500 $0.0679
750 $0.0628
1,500+ $0.0551
Total:

$0.57

USD
Attributes
Attributes Table
Logic Circuit OR Gate
No of Functions / Channels 1
Supply Voltage-Nom 2V to 6V
Features and Applications

The MC74HC1G32 is a high speed CMOS 2−input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G32 output drive current is 1/2 compared to MC74HC series.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 44
  • Pb−Free Packages are Available