text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NC7S14P5X

NC7S14 Series 6 V SMT TinyLogic HS Inverter with Schmitt Trigger Input - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.19W
Propagation Delay: 7.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7S14P5X is a part of NC7S14 series 2 to 6 V Tiny logic, High Speed CMOS Inverter with Schmitt Trigger input.

Its Operating Temperature ranges from  -40 °C to 85 °C and its available in SC-70-5 package.

Features: 

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • Schmitt input hysteresis: > 1 V typ
  • High speed: tPD 4.5 ns typ
  • Low quiescent power: ICC < 1 μA
  • Balanced output drive: 2 mA IOL, −2 mA IOH
  • Broad VCC operating range: 2 V – 6 V
  • Balanced propagation delays
  • Specified for 3 V operation


Applications:

  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • DSC
  • E-book Reader
  • Enterprise Voice Network
  • Graphic Card
  • Home Audio System Components
  • LCD Monitor,TV
  • Long-haul & Metro
     
Pricing Section
Stock:
144,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$168.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0561
9,000
$0.0455
15,000
$0.0449
60,000
$0.0435
90,000+
$0.0431
Product Variant Information section