text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP32P5X

NC7SP32 Series 3.6 V Surface Mount TinyLogic ULP 2-Input OR Gate - SC-70-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Propagation Delay: 4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SP32P5X is a TinyLogic Ultra Low Power 2-Input OR Gate. It is designed for ultra low power consumption within the VCC operating range of 0.9 V to 3.6 V and its used for applications where battery life is critical.

The NC7SP32 is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Features:

  • 0.9 V to 3.6 V VCC Supply Operation
  • 3.6 V Over-Voltage Tolerant I/Os at VCC from 0.9 V to 3.6 V
  • Propagation Delay (tPD):
    • 3.0 ns: Typical for 3.0 V to 3.6 V VCC
    • 4.0 ns: Typical for 2.3 V to 2.7 V VCC
    • 5.0 ns: Typical for 1.65 V to 1.95 V VCC
    • 6.0 ns: Typical for 1.40 V to 1.60 V VCC
    • 9.0 ns: Typical for 1.10 V to 1.30 V VCC
    • 24.0 ns: Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • Static Drive (IOH/IOL)
    • ±2.6 mA at 3.00 V VCC
    • ±2.1 mA at 2.30 V VCC
    • ±1.5 mA at 1.65 V VCC
    • ±1.0 mA at 1.40 V VCC
    • ±0.5 mA at 1.10 V VCC
    • ±20 µA at 0.90 V VCC
  • Use patented Quiet Series Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak leadfree Package
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
  • Notebook PC
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$185.40
USD
Quantity
Web Price
3,000
$0.0618
9,000
$0.0512
12,000
$0.0509
30,000
$0.0499
45,000+
$0.0495