text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV157P6X

NC7SV157 Series 3.6 V TinyLogic ULP-A 2-Input Non-Inverting Multiplexer -SC-70-6

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Propagation Delay: 1.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 6
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SV157P6X is a TinyLogic Ultra Low Power Single 2-Input Non-Inverting Multiplexer. ULP-A is ideal for applications that require extreme high speed, high drive, and low power.

The NC7SV157 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Features:

  • 0.9 V to 3.6 V VCC supply operation
  • 3.6 V overvoltage tolerant I/O’s at VCC from 0.9 V to 3.6 V
  • Extremely High Speed tPD
    • 1.5 ns typ for 2.7 V to 3.6 V VCC
    • 1.8 ns typ for 2.3 V to 2.7 V VCC
    • 2.0 ns typ for 1.65 V to 1.95 V VCC
    • 3.2 ns typ for 1.4 V to 1.6 V VCC
    • 5.9 ns typ for 1.1 V to 1.3 V VCC
    • 12.0 ns typ for 0.9 V VCC
  • Power-Off high impedance inputs and outputs
  • High Static Drive (IOH/IOL)
    • ±24 mA @ 3.00 V VCC
    • ±18 mA @ 2.30 V VCC
    • ±6 mA @ 1.65 V VCC
    • ±4 mA @ 1.4 V VCC
    • ±2 mA @ 1.1 V VCC
    • ±0.1 mA @ 0.9 V VCC
  • Uses patented Quiet Series noise/EMI reduction circuitry
  • Ultra small MicroPak leadfree package
  • Ultra low dynamic power

 Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Stock:
48,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
50
$0.225
100
$0.195
500
$0.144
1,500+
$0.116