text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ00M5X

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ00M5X is a TinyLogic Ultra-High Speed Single two-input NAND Gate with Ultra-Small MicroPak Package.

The device is fabricated with an advanced CMOS technology to achieve high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.

Features:

  • Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5 V VCC
  • High Output Drive: ±24mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Space-Saving SOT23 and SC70 Packages

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Stock:
41,081
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.21
100
$0.188
500
$0.15
1,500+
$0.128