text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ00DFT2G

NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3.25V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ00 is a single 2−input NAND Gate in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive.

Key Features:

  • Tiny SOT−353 and SOT−553 Packages
  • 2.7 ns TPD at 5 V (typ)
  • Source/Sink 24 mA at 3.0 V
  • Over−Voltage Tolerant Inputs
  • Pin For Pin with NC7SZ00P5X, TC7SZ00FU and TC7SZ00AFE
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb−Free Packages are Available
Pricing Section
Stock:
125,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.235
50
$0.0989
100
$0.0848
500
$0.0594
1,500+
$0.0466