text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ86DFT2G

NL17SZ86 Series 3.3 V 2 Input Exclusive OR Gate Surface Mount - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
42,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
4 Weeks
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.335
50
$0.136
100
$0.116
500
$0.0804
1,500+
$0.0625