text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NLVVHC1GT126DT1G

Noninverting Buffer/CMOS Logic Lvl Shift with LSTTL−TSOP-5 / SOT23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
504,000
Minimum Order:
3,000
Multiple Of:
3,000
1,062,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$558.00
USD
Quantity
Web Price
3,000
$0.186
6,000
$0.151
9,000
$0.149
12,000+
$0.148
Product Variant Information section