text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.23
5,000 $0.23
7,500 $0.23
10,000+ $0.225
Total:

$575.00

USD
Attributes
Attributes Table
Logic Circuit Register
No of Functions / Channels 1
Output Characteristics O-DRN
Supply Voltage-Nom 2.3V to 5.5V
Power Dissipation 800mW
Propagation Delay 5ns
Operating Temperature -40°C to +125°C
No of Inputs 1
No of Outputs Nine
High Level Output Current -4mA
Low Level Output Current 4mA
No of Pins 16
Features and Applications

Nexperia supplies various series of shift registers which enable designers of LED lighting systems to save space by using a compact, low-cost microcontroller to control the power supply to multiple LEDs. Suitable shift registers from Nexperia for this application include standard 8-bit devices such as the popular 74HC595, and also the newer NPIC6C series, which offers more advanced features.

NPIC6C is a series of simple, multiple-output power-converter devices, ‘shift registers’, which may be used to drivemultiple LEDs.

The NPIC6C devices are suitable for driving strings of low-power LEDs in applications such as signage and fault indicators. The NPIC6C is not suitable for the high-power LEDs used in general lighting.

Applicatons:

  • Signage
  • Graphical status panels
  • Fault status indicators
  • Automotive lighting

Features:

  • Low on-resistance
  • Simple control interface
  • Supports I/O expansion
  • Low power consumption
  • Cascadable
  • Operating temperature range: -40°C to 125°C

Benefits:

Multiple NPIC6C units may be cascaded to drive large arrays of LEDs.