text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC11D-Q100J

74LVC Series 3.6 V 0.5 W Surface Mount Triple 3-Input AND Gate - SO-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 0.1µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$260.00
USD
Quantity
Web Price
2,500
$0.104
7,500
$0.102
12,500
$0.102
25,000
$0.101
50,000+
$0.10
Product Variant Information section