text.skipToContent text.skipToNavigation

Manufacturer Part #

9ZXL1530DKILF

9ZXL1530D: 3.465 V 400 MHz 2nd Generation Enhanced-Performance Clock Buffer

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
207
Multiple Of:
207
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$770.04
USD
Quantity
Web Price
207
$3.72
414
$3.66
621+
$3.63
Product Variant Information section