text.skipToContent text.skipToNavigation

Manufacturer Part #

FS6377-01G-XTD

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 27MHz
Supply Voltage-Nom: 5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications
 

A clock generator is a circuit that produces a clock signal  for use in synchronizing a circuit's operation. The signal can range from a simple symmetrical square wave to more complex arrangements. The basic parts that all clock generators share are a resonant circuit and an amplifier.

The resonant circuit is usually a quartz piezo-electric oscillator.

The amplifier circuit usually inverts the signal from the oscillator and feeds a portion back into the oscillator to maintain oscillation.

The FS6377-01G-XTD (14 SOIC) is a CMOS clock generator IC designed to minimize cost and component count in a variety of electronic systems. It features three on-chip PLLs with programmable reference and feedback dividers and four independently programmable muxes and post dividers.
Pricing Section
Stock
177
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5.43
USD
Quantity
Web Price
1
$5.43
20
$5.22
50
$5.11
125
$4.99
300+
$4.89
Product Variant Information section