text.skipToContent text.skipToNavigation

Manufacturer Part #

FS6377-01IG-XTD

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 27MHz
Supply Voltage-Nom: 5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications
 

A clock generator is a circuit that produces a clock signal  for use in synchronizing a circuit's operation. The signal can range from a simple symmetrical square wave to more complex arrangements. The basic parts that all clock generators share are a resonant circuit and an amplifier.

The resonant circuit is usually a quartz piezo-electric oscillator.

The amplifier circuit usually inverts the signal from the oscillator and feeds a portion back into the oscillator to maintain oscillation.

The FS6377-01IG-XTD (14 SOIC) is a CMOS clock generator IC designed to minimize cost and component count. It features three on-chip PLLs with programmable reference and feedback dividers as well as four independently programmable muxes and post dividers.
Pricing Section
Stock
96
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
3,504
Factory Lead Time:
8 Weeks
Total
$453.60
USD
Quantity
Web Price
48
$9.45
96
$9.28
144
$9.18
192+
$9.11
Product Variant Information section