text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 2,024
Factory Lead Time: 4 Weeks
Minimum Order: 92
Multiple Of: 92
Quantity Web Price
92+ $14.32
Total:

$1,317.44

USD
Attributes
Attributes Table
Clock Input Frequency - Max 2GHz
Supply Voltage-Nom 2.375V to 3.8V
Features and Applications

The MC100EP91MNG is a triple any level positive input to NECL output translator.

The device accepts LVPECL, LVTTL, LVCMOS, HSTL, CML or LVDS signals and translates them to differential NECL output signals (−3.0 V / −5.5 V).

Features:

  • Maximum Input Clock Frequency > 2.0 GHz Typical
  • Maximum Input Data Rate > 2.0 Gb/s Typical
  • 500 ps Typical Propagation Delay
  • Operating Range: VCC = 2.375 V to 3.8 V; VEE = −3.0 V to −5.5 V; GND = 0 V
  • Q Output will Default LOW with Inputs Open or at GND
  • Pb−Free Packages are Available