text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVE111FNR2G

MC Series 3.3 V Surface Mount ECL 1:9 Differential Clock Driver - PLCC-28

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
Supply Voltage-Nom: 3.3V
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$3,680.00
USD
Quantity
Web Price
500
$7.36
1,000
$5.96
1,500+
$5.89
Product Variant Information section