text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 60

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $3.75
Total:

$3.75

USD
Attributes
Attributes Table
Type Generator
Interface Type I2C/SMBUS
Clock Input Frequency - Max 250MHz
Clock Output Frequency - Max 250MHz
Supply Voltage-Nom 2.5V to 3.3V
Input Type LVDS/LVPECL
Output Type LVCMOS
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1