text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.68
250 $4.68
500 $4.68
750 $4.68
1,500+ $4.68
Total:

$4.68

USD
Attributes
Attributes Table
Type Generator
Clock Input Frequency - Max 200MHz
Clock Output Frequency - Max 200MHz
Supply Voltage-Nom 2.5V to 3.3V
Input Type LVCMOS
Output Type LVPECL
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1