text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3L553DG

NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications

The NB3L553DG is a low skew 1−to 4 clock fanout buffer with a frequency of 200 MHz, available in a SOIC-8 package.

The NB3L553 specifically guarantees low output−to−output skew.

Features:

  • Input/Output Clock Frequency up to 200 MHz
  • Low Skew Outputs (35 ps), Typical
  • RMS Phase Jitter (12 kHz – 20 MHz): 29 fs (Typical)
  • Output goes to Three−State Mode via OE
  • Operating Range: VDD = 2.375 V to 5.25 V
  • 5 V Tolerant Input Clock ICLK
  • Ideal for Networking Clocks
  • Packaged in 8−pin SOIC
  • Industrial Temperature Range
  • These are Pb−Free Devices
Pricing Section
Stock
376
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
29,400
Factory Lead Time:
4 Weeks
Total
$1.64
USD
Quantity
Web Price
1
$1.64
30
$1.61
125
$1.56
300
$1.54
1,250+
$1.50
Product Variant Information section