text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3L553DR2G

NB3L553 Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.375V to 5.25V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2,675.00
USD
Quantity
Web Price
2,500
$1.07
5,000
$0.875
7,500
$0.865
10,000+
$0.86
Product Variant Information section