text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N2304NZDTG

NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 15MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The NB3N2304NZ is a low skew 1−to 4 clock fanout buffer, designed for high speed clock distribution such as in PCI−X applications. The NB3N2304NZ guarantees low output−to−output skew. Optimal design, layout and processing minimizes skew within a device and from device−to−device. The Output Enable (OE) pin forces the outputs LOW when LOW.

Key Features:

  • Input/Output Clock Frequency up to 140 MHz
  • Low Skew Outputs (100 ps)
  • Output Enable
  • Operating Range: VDD = 3.0 V to 3.6 V
  • Ideal for PCI−X and networking clocks
  • Packaged in 8−pin TSSOP, 4.4 mm x 3 mm
  • Industrial Temperature Range
  • These are Pb−Free Devices

Applications:

  • Ideal for PCIX and networking clocks
  • CMOS Low Skew Clock Distribution
Pricing Section
Stock:
400
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
4 Weeks
Total
$104.00
USD
Quantity
Web Price
100
$1.04
400
$0.885
1,000
$0.86
2,500
$0.84
4,000+
$0.83
Product Variant Information section