text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 34,592
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.78
50 $1.30
100 $1.23
250 $1.14
500+ $1.08
Total:

$1.78

USD
Attributes
Attributes Table
Type Skew Management Clock
Clock Input Frequency - Max 180MHz
Clock Output Frequency - Max 180MHz
Supply Voltage-Nom 3.3V