text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 123
Multiple Of: 123
Quantity Web Price
123 $5.40
246 $4.75
369+ $4.70
Total:

$664.20

USD
Attributes
Attributes Table
Type Differential
Clock Input Frequency - Max 2GHz
Supply Voltage-Nom 2.5V
Features and Applications

The NB6L11S is a differential 1:2 clock or data receiver and will accept AnyLevel™ input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and two identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6L11S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications.

The NB6L11S has a wide input common mode range from GND + 50 mV to VCC − 50 mV. Combined with the 50 Ω internal termination resistors at the inputs, the NB6L11S is ideal for translating a variety of differential or single−ended Clock or Data signals to 350 mV typical LVDS output levels. The NB6L11S is the 2.5 V version of the NB6N11S and is offered in a small 3 mm X 3 mm 16−QFN package.

Key Features:

  • Input Clock Frequency > 2.0 GHz
  • Input Data Rate > 2.5 Gb/s
  • RMS Clock Jitter −0.5 ps
  • 622 Mb/s Data Dependent Jitter − 6 ps
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • Single Power Supply; VCC = 2.5 V, ±5%
  • These are Pb−Free Devices

Applications:

  • Basestations
  • Networking
  • Computing
  • ATE