text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL15DR2G

MC100EL15 Series 1.25 GHz 5.7 V ECL 1:4 Clock Distribution Chip - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.25GHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$6,400.00
USD
Quantity
Web Price
2,500+
$2.56
Product Variant Information section