text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL32DG

MC100EL32 Series 3 GHz 5.7 V Surface Mount ECL ÷2 Divider - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EL32 is an integrated ÷2 divider. The differential clock inputs and the VBB allow a differential, single-ended or AC coupled interface to the device. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32’s in a system. The 100 Series contains temperature compensation.

Key Features:

  • 510 ps Propagation Delay
  • 3.0 GHz Toggle Frequency
  • ESD Protection:
  • > 1 kV Human Body Model
  • > 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors on CLK(s) and R.
  • Moisture Sensitivity Level 1
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 82 devices
  • Pb−Free Packages are Available
Pricing Section
Stock:
31
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,194
Factory Lead Time:
4 Weeks
Total
$4.58
USD
Quantity
Web Price
1
$4.58
25
$4.11
75
$3.96
250
$3.80
750+
$3.66
Product Variant Information section