text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 196

On Order: 0
Factory Stock:Factory Stock: 9,016
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.33
20 $4.80
75 $4.41
200 $4.14
750+ $3.80
Total:

$5.33

USD
Attributes
Attributes Table
Input Voltage-Max 4120mV
Temperature Range -40°C to +85°C
Supply Voltage-Nom 4.2V to 5.7V
Frequency-Max 2GHz