text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 170

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $13.31
150+ $9.10
Total:

$13.31

USD
Attributes
Attributes Table
Input Voltage-Max 2420mV
Temperature Range -40°C to +85°C
Supply Voltage-Nom 3V to 5.5V
Frequency-Max 1GHz
Features and Applications

The MC100EP139DTG is a low skew clock generation chip, designed explicitly for low skew clock generation applications. Its core supply voltage ranges from 3.0 to 5.5 V.

Features:

  • Maximum Frequency > 1.0 GHz Typical
  • 50 ps Output−to−Output Skew
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Synchronous Enable/Disable
  • Master Reset for Synchronization of Multiple Chips
  • VBB Output
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive