text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP33DG

MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications

The MC100EP33 is an integrated divided by 4 divider. The differential clock inputs. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

The reset pin is asynchronous and is asserted on the rising edge. Upon powerup, the internal flip−flops will attain a random state; the reset allows for the synchronization of multiple EP33’s in a system. The 100 Series contains temperature compensation.

Key Features:

  • 320 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available
Pricing Section
Stock
196
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
14,406
Factory Lead Time:
4 Weeks
Total
$599.76
USD
Quantity
Web Price
98
$6.12
196
$6.02
294
$5.97
392+
$5.93
Product Variant Information section