text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVE111FNG

MC100LVE111 Series 1.5 GHz 3.8 V ECL 1:9 Differential Clock Driver - PLCC-28

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.8V
Frequency-Max: 1.5GHz
Package Style:  PLCC-28
Mounting Method: Surface Mount
Features and Applications

The MC100LVE111FNG is a low skew 1−to−9 differential Clock driver, designed with clock distribution. It accepts one signal input, which can be either differential or single−ended.

 Features:

  • 200 ps Part−to−Part Skew
  • 50 ps Output−to−Output Skew
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Q Output will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock
0
Minimum Order:
37
Multiple Of:
37
On Order:
0
Factory Stock:Factory Stock:
1,850
Factory Lead Time:
4 Weeks
Total
$344.84
USD
Quantity
Web Price
37
$9.32
74
$9.15
111
$9.05
148
$8.98
185+
$8.93
Product Variant Information section